Image is representational - see mfr. specs

505274-1040

Molex / Waldom

SlimStack Board-to-Board Plug - 10 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
SlimStack Board-to-Board Plug - 10 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width - Gold over Nickel Plating - Armor Nail - Pick and Place - Black.
Search Keywords: 5052741040
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    505274-1040
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Board3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    PL3578
  • Mounting:
    Surface Mount3586
  • Pitch:
    0.35 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    503584VDC,503584VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 75,000
Sofort versenden
Minimum Order Quantity:
5000
Mehrere:
5000
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5 000
€0.0803
10 000
€0.0765
20 000
€0.0736
45 000
€0.0717
130 000 +
€0.0688
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!