Image is representational - see mfr. specs

503159-0601

Molex / Waldom

Conn Wire to Board RCP 6 POS 2mm Solder ST Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Wire to Board RCP 6 POS 2mm Solder ST Thru-Hole
Search Keywords: 5031590601
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    503159-0601
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 22,618
Sofort versenden
Minimum Order Quantity:
360
19 Weeks Kan verzenden 15/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
360
€0.3232
1 000
€0.3166
2 000
€0.3119
3 900
€0.3062
12 960 +
€0.2789
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!