- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501912-2190
501912-2190
Molex / Waldom
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Easy-On™ T/R
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Reel Verpackung
Beschreibung
+
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5019122190
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:501912-2190
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:21
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Dimension:8.4mm x 3.85mm x 1.8 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
16,598
Sofort versenden
Minimum Order Quantity:
3000
Mehrere:
3000
PRICE (EUR)
MENGE
Stückpreis
3 000
€0.4005
9 000
€0.3901
24 000 +
€0.3788
Click for Quote
Anmeldung
um Sonderpreise freizuschalten