Image is representational - see mfr. specs

45280-2401

Molex / Waldom

Conn Wire to Board HDR 24 POS 3mm Press Fit ST Top Entry Thru-Hole Micro-Fit BMI CPI Tray

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Wire to Board HDR 24 POS 3mm Press Fit ST Top Entry Thru-Hole Micro-Fit BMI CPI Tray
Search Keywords: 452802401
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    45280-2401
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    6003584VDC,6003584VAC
  • Maximum Current Rating:
    8.5/Contact A
  • Termination Method:
    Press Fit3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,924
Versand heute, if you order in
Minimum Order Quantity:
42
16 Weeks Kan verzenden 24/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
15
€5.31
60
€5.21
150
€5.13
250
€5.04
1 176 +
€4.59
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!