Image is representational - see mfr. specs

43650-1103

Molex / Waldom

Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Power HDR 11 POS 3mm Solder RA Thru-Hole 11 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 436501103
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    43650-1103
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 704
Sofort versenden
Minimum Order Quantity:
35
11 Weeks Kan verzenden 21/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
35
€1.92
200
€1.88
350
€1.85
650 +
€1.82
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!