- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43380-0612
43380-0612
Molex / Waldom
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: 433800612
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:43380-0612
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
290
Sofort versenden
Minimum Order Quantity:
10
PRICE (EUR)
MENGE
Stückpreis
30
€1.96
400
€1.88
700
€1.80
2 000
€1.73
6 000 +
€1.67
Click for Quote
Anmeldung
um Sonderpreise freizuschalten