Image is representational - see mfr. specs

30700-1101

Molex / Waldom

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64¢A€žA¢ Bag Automotive

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64¢A€žA¢ Bag Automotive
Search Keywords: 307001101
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    30700-1101
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    5003494VDC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,524
Sofort versenden
Minimum Order Quantity:
70
8 Weeks Kan verzenden 29/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
70
€0.9484
350
€0.9389
700
€0.9105
1 400
€0.8915
3 600 +
€0.8156
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!