Image is representational - see mfr. specs

26-60-3050

Molex / Waldom

Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26603050
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    26-60-3050
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    0 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,211
Sofort versenden
Minimum Order Quantity:
200
27 Weeks Kan verzenden 10/11/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
200
€0.4306
2 138
€0.4070
4 275
€0.3958
8 550
€0.3722
20 000
€0.3242
50 000
€0.3138
100 000 +
€0.2959
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!