Image is representational - see mfr. specs

22-28-8230

Molex / Waldom

Conn Unshrouded Header HDR 23 POS 2.54mm Solder RA Thru-Hole KK® Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Unshrouded Header HDR 23 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22288230
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    22-28-8230
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    23
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,260
Versand heute, if you order in
Minimum Order Quantity:
85
13 Weeks Kan verzenden 4/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
70
€0.9099
350
€0.8909
700 +
€0.8814
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!