Image is representational - see mfr. specs

214751-2101

Molex / Waldom

Cable Assembly UL 10002 0.15m 18AWG Wire to Board 10 POS F Crimp Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cable Assembly UL 10002 0.15m 18AWG Wire to Board 10 POS F Crimp Bag
Search Keywords: 2147512101
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    214751-2101
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544429090
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 125
Versand heute, if you order in You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
500
18 Weeks Kan verzenden 8/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€3.811
1 000
€3.464
2 000
€3.030
5 000 +
€2.975
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!