- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 201648-0040
201648-0040
Molex / Waldom
Spot-On Wire-to-Board Header with Nail - 4 Circuits - Single Row - 1.50mm Pitch - Vertical - Matte Tin (Sn) Plating - Natural.
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Beschreibung
+
Spot-On Wire-to-Board Header with Nail - 4 Circuits - Single Row - 1.50mm Pitch - Vertical - Matte Tin (Sn) Plating - Natural.
Search Keywords: 2016480040
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:201648-0040
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
590 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
457
Sofort versenden
You may purchase all in-stock quantity of 457
Stock lot only:
457
Minimum Order Quantity:
3540
Mehrere:
590
13 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€0.3110
7 080
€0.2827
16 520
€0.2476
40 120 +
€0.2430
Click for Quote
Anmeldung
um Sonderpreise freizuschalten