Image is representational - see mfr. specs

19193-0337

Molex / Waldom

Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BAG Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin
Search Keywords: 191930337
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    19193-0337
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 80
Versand heute, if you order in You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
700
19 Weeks Kan verzenden 15/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€2.063
1 400
€1.875
4 000
€1.635
10 000 +
€1.598
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!