Image is representational - see mfr. specs

19193-0293

Molex / Waldom

Ring Tongue Terminal 4AWG 53.9mm 32.4mm Tin VersaKrimp™ Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ring Tongue Terminal 4AWG 53.9mm 32.4mm Tin VersaKrimp™ Bag
Search Keywords: 191930293
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    19193-0293
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
400
13 Weeks Kan verzenden 4/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
400
€1.38
800
€1.31
1 600
€1.16
4 000 +
€1.13
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!