Image is representational - see mfr. specs

10-08-1052

Molex / Waldom

Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole KKA® Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Unshrouded Header HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole KKA® Bag
Search Keywords: 10081052
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    10-08-1052
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    2503584V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    0 to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,565
Versand heute, if you order in
Minimum Order Quantity:
200
25 Weeks Kan verzenden 26/11/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
200
€0.367
850 +
€0.356
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!