Image is representational - see mfr. specs

08-50-0135

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Search Keywords: 08500135
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    08-50-0135
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-30 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    4 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 658,000
Sofort versenden
Minimum Order Quantity:
7000
Mehrere:
7000
16 Weeks Kan verzenden 28/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
7 000
€0.0266
49 000
€0.0255
112 000
€0.0231
301 000 +
€0.0207
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!