Image is representational - see mfr. specs

Pin Header - Type 224 - 11 pole - Pitch 3.5mm

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Pin Header - Type 224 - 11 pole - Pitch 3.5mm
Search Keywords: 31224111
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    METZ CONNECT
  • Artikelnummer:
    31224111
  • Alias/AKA:
    PR03311VBHC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.5 mm
  • Number of Contacts:
    11
  • Termination Method:
    Solder
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
250
17 Weeks Kan verzenden 2/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
250
€1.37
500
€1.03
750
€0.97
1 000 +
€0.95
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!