- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31189108
31189108
METZ CONNECT
Pin Header - Type 189 - 8 pole - Pitch 3.5mm
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Pin Header - Type 189 - 8 pole - Pitch 3.5mm
Search Keywords: 31189108
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:METZ CONNECT
-
Artikelnummer:31189108
-
Alias/AKA:PR04308VBBN
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2
Versand heute, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
20 Weeks
Kan verzenden
22/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€2.0852
25
€1.8956
250
€1.1612
500
€1.0143
1 000
€0.9654
2 500
€0.9349
5 000
€0.8351
7 500
€0.8305
10 000 +
€0.7954
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments