GMP-4PDT-12D-F

MEC Relays

Electromechanical Relay 12VDC 160Ohm 5A 4PDT (27.5x21.5x36.4)mm THT General Purpose Relay

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (27.5x21.5x36.4)mm THT General Purpose Relay
Search Keywords: GMP4PDT12DF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    MEC Relays
  • Artikelnummer:
    GMP-4PDT-12D-F
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490075
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 281
Sofort versenden
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€48.36
5
€24.06
10 +
€11.90
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
Electromechanical Relay 12VDC 160Ohm 5A 4PDT (27.5x21.5x36.4)mm THT General Purpose Relay
Vorrätig:
12
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!