- Startseite ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- IDLV-25A-48
IDLV-25A-48
MEAN WELL
AC/DC LED Pwr Sply - Const Volt - 24.96W - Fixd:48 Vdc/12 Vdc @ 520mA (0.52 A) - Dim: 0-10Vdc/PWM
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
AC/DC LED Pwr Sply - Const Volt - 24.96W - Fixd:48 Vdc/12 Vdc @ 520mA (0.52 A) - Dim: 0-10Vdc/PWM
Search Keywords: IDLV25A48
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:MEAN WELL
-
Artikelnummer:IDLV-25A-48
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Voltage
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM
-
Maximum Output Power:24 W
-
Output Voltage Range:48(Nom) Vdc/12.0 Vdc
-
Maximum Output Current:520 mA (0.52 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:295
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-20 to 90 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05, RCM
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:IDLV-25
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
9
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€15.72
5
€15.19
10
€14.82
25
€14.60
50 +
€14.37
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments