- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1818.1302
1818.1302
Marquardt Switches
Switch Toggle N.O./N.C. SPDT Flat Lever Quick Conn 6A 250VAC 93.21VA Panel Mount with Snap-In
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Switch Toggle N.O./N.C. SPDT Flat Lever Quick Conn 6A 250VAC 93.21VA Panel Mount with Snap-In
Search Keywords: 18181302
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Marquardt Switches
-
Artikelnummer:1818.1302
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Standardmenge:
100 -
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:93.21 A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:21mm x 15mm x 34.5 mm
-
Operating Temperature:-20 to 55 °C
Ressourcen
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
55
Sofort versenden
Minimum Order Quantity:
5
12 Weeks
Kan verzenden
24/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€4.93
50
€3.89
100
€3.22
300
€3.14
500
€2.70
1 000
€2.57
2 500
€2.54
5 000 +
€2.53
Click for Quote
Anmeldung
um Sonderpreise freizuschalten