Image is representational - see mfr. specs

Conn Barrier Strip 36 POS 11.1mm Solder Panel Mount 30A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Barrier Strip 36 POS 11.1mm Solder Panel Mount 30A
Search Keywords: 601GPY18
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Marathon Special Products
  • Artikelnummer:
    601-GPY-18
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    18
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7
Sofort versenden
6 Weeks Kan verzenden 16/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€60.00
5
€57.68
10
€56.84
20
€52.67
50
€22.13
100 +
€22.07
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!