Image is representational - see mfr. specs

Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A
Search Keywords: 1433553
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Marathon Special Products
  • Artikelnummer:
    1433553
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Distribution Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    38.9 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    335 A
  • Wire Size:
    (6.7/0)-6 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 13
Sofort versenden
Bestellt:
16   Kan verzenden 5/8/26
17 Weeks Kan verzenden 28/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€388.93
3
€338.98
5
€338.13
10
€337.28
20 +
€336.44
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!