Image is representational - see mfr. specs

Audio 6VDC 28VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Audio 6VDC 28VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC628JR
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Mallory Sonalert
  • Artikelnummer:
    SC628JR
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    68 dBA
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 37
Versand heute, if you order in
4 Weeks Kan verzenden 2/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€39.10
5
€36.10
10
€29.26
25
€26.33
50
€24.52
100
€22.66
250 +
€22.56
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Non-RoHS Equivalent
Vorrätig:
9
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!