Image is representational - see mfr. specs

SC616NJ-BTR

Mallory Sonalert

Audio 6VDC 16VDC 22mA 91dBAdBA 2400Hz to 3400Hz Panel Mount Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Audio 6VDC 16VDC 22mA 91dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SC616NJBTR
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Mallory Sonalert
  • Artikelnummer:
    SC616NJ-BTR
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    6 VDC
  • Maximum Operating Supply Voltage:
    16 VDC
  • Product Diameter:
    42.85 mm
  • Termination Method:
    N/A
  • Minimum Sound Pressure:
    91 dBA
  • Mounting:
    Panel Mount
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 23
Versand heute, if you order in
3 Weeks Kan verzenden 26/5/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€35.66
5
€33.61
10
€33.10
25
€32.62
50
€31.74
100
€23.16
250 +
€16.89
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!