help desk software
Image is representational - see mfr. specs

Speakers Neodymium Iron Boron 560Hz 2W 102dBA 8Ohm Round

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Speakers Neodymium Iron Boron 560Hz 2W 102dBA 8Ohm Round
Search Keywords: PSR40N08AK
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Mallory Sonalert
  • Artikelnummer:
    PSR40N08AK
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8518298000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cone Material:
    N/A
  • Frequency Range:
    560 to 6000 Hz
  • Family:
    PSR40N08AK
  • Dimension:
    4.4 x 40mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 37
Sofort versenden
BESTAND DES HERSTELLERS:
388 Kan verzenden
MINIMALE BESTELLING:
5
15 Weeks Kan verzenden 9/3/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€3.752
50
€3.508
100
€2.729
250
€2.654
500
€2.213
1 000
€1.782
2 500
€1.594
5 000 +
€1.557
Click for Quote
Anmeldung um Sonderpreise freizuschalten