- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- LCGGL9P00EC
LCGGL9P00EC
Littelfuse/C&K
Subminiature Precision Snap-acting Switch
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Subminiature Precision Snap-acting Switch
Search Keywords: LCGGL9P00EC
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Littelfuse/C&K
-
Artikelnummer:LCGGL9P00EC
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Standardmenge:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Thermoplastic Polyester/Pin Plunger
-
Contact Rating @ Voltage:248.57 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:1.39 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.4 x 14.04 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,554
Sofort versenden
Minimum Order Quantity:
5
16 Weeks
Kan verzenden
24/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€4.04
25
€3.86
100
€3.71
250
€3.61
500
€3.53
1 000 +
€3.45
Click for Quote
Anmeldung
um Sonderpreise freizuschalten