Image is representational - see mfr. specs

KST223JLFG

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.5VA 100000Cycles 2N SMD Automotive T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.5VA 100000Cycles 2N SMD Automotive T/R
Search Keywords: KST223JLFG
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Littelfuse/C&K
  • Référence:
    KST223JLFG
  • Alias/AKA:
    Y48A23211FPLFG
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Dimension:
    6.2 x 6.8 x 5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    0.5 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 10,000
Peut être expédié immédiatement
Quantité minimale de commande pour qté en stock:
500
Quantité minimale de commande pour qté en rupture de stock:
500
12 Weeks Peut expédier 28/7/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
500 +
€1.41
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!