- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101P4D9AV2BE
7101P4D9AV2BE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .250" Flatted Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 ...
Datenblatt Zubehör Notify Me
RoHS-konform
TRAY Verpackung
Beschreibung
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .250" Flatted Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101P4D9AV2BE
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Littelfuse/C&K
-
Artikelnummer:7101P4D9AV2BE
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Standardmenge:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 35.94 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
3,247
Versand heute, if you order in
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
10
16 Weeks
Kan verzenden
26/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€16.02
10
€12.69
20
€11.09
40
€10.37
60
€10.04
80 +
€9.94
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments