- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101MYAV2QE
7101MYAV2QE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Ep ...
Datenblatt Zubehör Notify Me
RoHS-konform
TRAY Verpackung
Beschreibung
+
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101MYAV2QE
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Littelfuse/C&K
-
Artikelnummer:7101MYAV2QE
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Standardmenge:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 34.67 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
124
Sofort versenden
Minimum Order Quantity:
10
16 Weeks
Kan verzenden
25/8/26
PRICE (EUR)
MENGE
Stückpreis
10
€8.84
25
€8.01
80
€7.65
160
€7.33
320
€7.02
560
€6.84
1 040 +
€6.74
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments