Image is representational - see mfr. specs

R46KN333000M1K

KEMET Electronics

Metalized Polypropylene Film Capacitor - 0.33uF ±10% - 275VAC - Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Metalized Polypropylene Film Capacitor - 0.33uF ±10% - 275VAC - Bag
Search Keywords: R46KN333000M1K
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    KEMET Electronics
  • Artikelnummer:
    R46KN333000M1K
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7,000
Sofort versenden
Minimum Order Quantity:
350
31 Weeks Kan verzenden 6/1/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
350
€0.296
700 +
€0.283
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!