Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.05A 300V AC/DC-OUT 6-Pin PDIP Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Relay SSR 50mA 1.4V DC-IN 0.05A 300V AC/DC-OUT 6-Pin PDIP Tube
Search Keywords: PLA160
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    IXYS Integrated Circuits / Clare
  • Artikelnummer:
    PLA160
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    300 V
  • Maximum Output Current:
    0.05 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 201
Versand heute, if you order in
Minimum Order Quantity:
50
Mehrere:
50
11 Weeks Kan verzenden 21/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€3.23
100
€3.05
150
€3.02
200
€3.01
250 +
€2.68
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!