TFR06PA10

ITT CANNON

Conn; Rectangular; Plug; Free; 6 Pos (empty); Flame Retardent; Trident Series; 13 A | ITT Cannon TFR06PA10

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn; Rectangular; Plug; Free; 6 Pos (empty); Flame Retardent; Trident Series; 13 A | ITT Cannon TFR06PA10
Search Keywords: TFR06PA10
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    TFR06PA10
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Free Plug
  • Number of Contacts:
    06
  • Operating Temperature:
    -55°C to +105°C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
10
8 Weeks Kan verzenden 30/6/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
10
€4.16
50
€3.38
100
€3.37
300
€2.56
500
€2.13
1 000
€2.05
2 500
€1.73
5 000 +
€1.49
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
Conn; Rectangular; Plug; Free; 6 Pos (empty); Flame Retardent; Trident Series; 13 A | ITT Cannon TFR06PA10
Vorrätig:
150
MINIMALE BESTELLING:
10

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!