- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PLB1G220008
PLB1G220008
ITT CANNON
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
Search Keywords: PLB1G220008
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:ITT CANNON
-
Artikelnummer:PLB1G220008
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Standardmenge:
25 -
Solder Bucket:Ø 0.65 mm
-
Coding:0° (Standard)
-
Max# Awg:26
-
Back Nut Color:Red
-
Current Rating:5 A
-
Test Voltage:1.05 kv r ms
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:0.6 mm
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
50
6 Weeks
Kan verzenden
17/6/26
PRICE (EUR)
MENGE
Stückpreis
50
€63.39
100
€33.57
150
€23.62
200 +
€23.14
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Possible Replacement
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical
Vorrätig:
25
MINIMALE BESTELLING:
4