Image is representational - see mfr. specs

155345-1001

ITT CANNON

Connector Circular - Socket - 13 Position - Crimp - Straight - Jam Nut - 13 Terminal - 1 Port - 5A - 500VAC.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Connector Circular - Socket - 13 Position - Crimp - Straight - Jam Nut - 13 Terminal - 1 Port - 5A - 500VAC.
Search Keywords: 1553451001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    155345-1001
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
7
18 Weeks Kan verzenden 8/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
7
€210.36
13
€139.41
19
€113.27
25 +
€111.00
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
Vorrätig:
12
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!