- Startseite ›
- All Products›
- 132043-1017
132043-1017
ITT CANNON
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320431017
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:ITT CANNON
-
Artikelnummer:132043-1017
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Standardmenge:
25 -
Sealing Class:IP50
-
Coding:0° (Standard)
-
Current Rating:7 A
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Series:Plastic Push Pull
-
Max# Awg:22
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Test Voltage:1.05 kv r ms
-
Back Nut Color:Red
-
Contact Plating:Gold plating 20µ
-
Creepage And Clearance Distance:0.8 mm
-
Durability Rating:2000 Cycles
-
Cable Collet:no cable collet
-
Number of Contacts:5 Pin Ø 0.9 mm
-
Solder Bucket:Ø 0.85 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
20
Versand heute, if you order in
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
5
6 Weeks
Kan verzenden
16/6/26
PRICE (EUR)
MENGE
Stückpreis
5
€48.45
10
€48.33
25
€48.20
50
€48.08
100
€25.46
150
€17.91
200 +
€17.55
Click for Quote
Anmeldung
um Sonderpreise freizuschalten