Image is representational - see mfr. specs

132041-0161

ITT CANNON

Circular Push Pull Connectors

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circular Push Pull Connectors
Search Keywords: 1320410161
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    132041-0161
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Operating Temperature:
    -50°/+150 °
  • Solder Bucket:
    Ø 0.45 mm
  • Contact Plating:
    Gold plating 20µ
  • Durability Rating:
    2000 Cycles
  • Max# Awg:
    28
  • Number of Contacts:
    10 Pin Ø 0.5 mm
  • Creepage And Clearance Distance:
    0.5 mm
  • Test Voltage:
    0.85 kv r ms
  • Sealing Class:
    IP50
  • Back Nut Color:
    Blue
  • Connector Type:
    Inline receptacle with cable collet
  • Cable Collet:
    Ø6.5mm(cableØ=5.3 to 6.5mm)
  • Coding:
    0° (Standard)
  • Current Rating:
    3 A
  • Outer Shell Material:
    Grey PSU
  • Series:
    Plastic Push Pull
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Versand heute, if you order in
MOQ für In-Stock-Menge:
3
MOQ für Out-of-Stock-Menge:
3
6 Weeks Kan verzenden 16/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3
€91.11
10
€90.89
25
€90.66
50
€90.44
100
€47.72
150
€32.83
200 +
€32.17
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!