Image is representational - see mfr. specs

121617-0086

ITT CANNON

Mil Series Connector, 19 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Receptacle

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Mil Series Connector, 19 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Search Keywords: 1216170086
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    121617-0086
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694020
  • COO:
    PL
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold Plated
  • Contacts Installed:
    not assembled, packed separately
  • Shell Size:
    14
  • Contact Type:
    Crimp Contacts
  • Gender:
    Pin
  • Shell Style:
    Box mounting receptacle
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Rating Awg20:
    7,5 A
  • Mating Cycles:
    500 min
  • Contact Arrangement:
    14-19
  • Test Voltage:
    1500 Vrms
  • Insulator And Grommet Material:
    Polychloroprene
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Number of Contacts:
    19 contacts size 20
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Insulator Resistance:
    ≈5000 MOhm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
15 Weeks Kan verzenden 19/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1
€54.06
5
€53.53
10
€46.08
25
€44.17
50
€43.95
100
€43.73
250 +
€43.51
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!