Image is representational - see mfr. specs

096518-0042

ITT CANNON

Conn Micro D-Subminiature PIN 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Micro D-Subminiature PIN 31 POS Solder Pot ST Panel Mount 31 Terminal 1 Port
Search Keywords: 0965180042
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    096518-0042
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Pot
  • Number of Contacts:
    31
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
3
23 Weeks Kan verzenden 13/10/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
3
€155.42
5
€155.03
8
€154.64
10 +
€125.03
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
D Microminiature Connector - 31 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug
Vorrätig:
68
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!