- Startseite ›
- All Products›
- 078239-2921
078239-2921
ITT CANNON
Conn Circular M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Circular M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782392921
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:ITT CANNON
-
Artikelnummer:078239-2921
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Standardmenge:
1 -
Shell Material Finish:High Temperature Thermoplastic
-
Minimum Flashover:9.5K Vdc or Ac peak
-
Color:Red
-
Contact Retention:Nylon Pin
-
Maximum Current Rating:660 A
-
Mating Method:Bayonet
-
Flammability:UL94-V0
-
Shell Style:Phase 1
-
Operating Temperature Range:-30°/+125 °
-
Operating Voltage:1000Vac
-
Contact Type:240 mm crimp
-
Protection Against Electrical Shock:IP2X
-
Maximum Rated Voltage To Earth:2KVac / 3KVdc
-
Mating Cycles:500
-
Insulation Resistance:<5 M ohms @500Vdc
-
Series:Line Source (male contact)
-
Ingress Protection (Mated):IP67
-
Cable Gland:M40B cable gland (Cable OD 22-32 mm)
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
2
12 Weeks
Kan verzenden
28/7/26
PRICE (EUR)
MENGE
Stückpreis
2
€319.35
3
€262.03
4
€233.37
5 +
€228.70
Click for Quote
Anmeldung
um Sonderpreise freizuschalten