Image is representational - see mfr. specs

053740-0001

ITT CANNON

The 053740-0001 is a straight, 50 Ohm coaxial Size 8 plug contact designed for D-Subminiature combo connectors.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
The 053740-0001 is a straight, 50 Ohm coaxial Size 8 plug contact designed for D-Subminiature combo connectors.
Search Keywords: 0537400001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    ITT CANNON
  • Artikelnummer:
    053740-0001
  • Maßeinheit:
    Per Package
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Coaxial
  • Gender:
    Pin
  • Contact Size:
    8
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
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
625 Packages
30 Weeks Kan verzenden 1/12/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
625
€16.92
1 250
€16.88
1 875
€16.83
2 500 +
€16.79
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Possible Replacement
The DM53740-1 is a 50-ohm, non-magnetic, coaxial D-Subminiature plug contact designed for crimp termination with compatible RG cables.
Vorrätig:
5,621
MINIMALE BESTELLING:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!