- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 051525-0003
051525-0003
ITT CANNON
Connector, Hybrid D-Shell, Cable Mnt, PLUG, 7+6 Contacts, SKT, SOLDER Terminal, HOLE .112-.124
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Connector, Hybrid D-Shell, Cable Mnt, PLUG, 7+6 Contacts, SKT, SOLDER Terminal, HOLE .112-.124
Search Keywords: 0515250003
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:ITT CANNON
-
Artikelnummer:051525-0003
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
42 -
Contact Finish:gold over nickel (Performance Class 1)
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Type:Solder Pot
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Resistance:10 milli Ohm max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Mating Cycles:500
-
Contact Arrangement:13W6 (7 contacts size 20, 6 empty size 8 cavities)
-
Mounting Method:.120" (3,05mm) Through Hole
-
Operating Temperature:-55°/+150 °
-
Gender:Socket
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
19 Weeks
Kan verzenden
15/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€26.31
5
€25.44
10
€21.63
42
€19.22
84
€18.22
126
€17.70
252 +
€16.46
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Possible Replacement
The DCMM-13W6S is a military-grade, combination D-subminiature receptacle with solder cup terminations, featuring 7 signal (size 20) and 6 empty (size 8) contact cavities.
Vorrätig:
10
MINIMALE BESTELLING:
1