Image is representational - see mfr. specs

Twinax - RG108 - 78 Ohm - 1 GHz - 85°C - ø6 mm - PVC jacket

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Twinax - RG108 - 78 Ohm - 1 GHz - 85°C - ø6 mm - PVC jacket
Search Keywords: 22510031
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    HUBER+SUHNER
  • Artikelnummer:
    22510031
  • Alias/AKA:
    RG_108_A/U
  • Maßeinheit:
    Per Meter
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544200000
  • COO:
    CH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 60 Meters
Sofort versenden
Minimum Order Quantity:
5 Meters
8 Weeks Kan verzenden 29/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€6.48
25
€5.98
50
€5.76
100
€5.54
300
€5.10
500
€4.80
1 000
€4.45
2 500 +
€4.19
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!