Image is representational - see mfr. specs

L1430P

Hubbell

LKG PLG, 30A 125/250V, HUB PRO, L14-30P

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
LKG PLG, 30A 125/250V, HUB PRO, L14-30P
Search Keywords: L1430P
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Hubbell
  • Artikelnummer:
    L1430P
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7
Sofort versenden
BESTAND DES HERSTELLERS:
370 Kan verzenden
6 Weeks Kan verzenden 15/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€52.46
5
€49.44
10
€48.69
25
€46.69
50
€46.58
100
€46.10
250 +
€45.27
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!