help desk software
Image is representational - see mfr. specs

1221B

Hubbell

SWITCH, HUBPRO, 1-POLE, 20A 120/277V, BR

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
SWITCH, HUBPRO, 1-POLE, 20A 120/277V, BR
Search Keywords: 1221B
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Hubbell
  • Artikelnummer:
    1221B
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    20 A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Frame
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
BESTAND DES HERSTELLERS:
603 Kan verzenden
MINIMALE BESTELLING:
5
6 Weeks Kan verzenden 5/1/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€10.917
25
€9.895
50
€9.445
100
€9.173
250
€8.676
500
€8.441
1 000 +
€8.310
Click for Quote
Anmeldung um Sonderpreise freizuschalten