- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24659-21L
MS24659-21L
Honeywell
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Locking ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24659-21L
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2465921L
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:MS24659-21L
-
Alias/AKA:2TL1-1L
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.5mm x 22.6mm x 72.9mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
65
Versand heute, if you order in
Bestellt:
100
Kan verzenden 17/6/26
19 Weeks
Kan verzenden
16/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€95.21
5
€93.65
10
€86.84
20
€82.84
50
€64.00
100 +
€63.68
Click for Quote
Anmeldung
um Sonderpreise freizuschalten