- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS24658-24K
MS24658-24K
Honeywell
Switch Toggle None OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Switch Toggle None OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: MS2465824K
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:MS24658-24K
-
Alias/AKA:1TL1-21K
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4mm x 15.7mm x 72.9 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
29
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
13
28 Weeks
Kan verzenden
17/11/26
PRICE (EUR)
MENGE
Stückpreis
1
€83.97
5
€83.14
10
€76.44
13
€76.06
25
€61.99
38
€61.83
50 +
€55.04
Click for Quote
Anmeldung
um Sonderpreise freizuschalten