Image is representational - see mfr. specs

GKBB14L8

Honeywell

Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords: GKBB14L8
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    GKBB14L8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dual Entry Key Operated
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST/DPST
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP67
  • Dimension:
    42 x 42.6 x 121.6 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
28 Weeks Kan verzenden 11/12/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1
€609.64
3
€584.35
5 +
€403.20
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!