help desk software
Image is representational - see mfr. specs

31AT140-T2

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 3 Position (On - On - On), 1SM23 Bas ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 3 Position (On - On - On), 1SM23 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Panel Seal Ring, Standard Lever
Search Keywords: 31AT140T2
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    31AT140-T2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    1@30VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    21.34 x 24.99 x 56.74 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
29 Weeks Kan verzenden 15/6/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
13
€1,344.433
25
€714.136
38
€479.717
50 +
€470.122
Click for Quote
Anmeldung um Sonderpreise freizuschalten