help desk software
Image is representational - see mfr. specs

310000390016

Honeywell

Precision Thermostats Automatic Reset 2-Pin

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Precision Thermostats Automatic Reset 2-Pin
Search Keywords: 310000390016
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Honeywell
  • Artikelnummer:
    310000390016
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    90321080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    30 V
  • Maximum DC Voltage Rating:
    30 V
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N/A
  • Operating Temperature:
    -28.89°C to 260 °C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
3
21 Weeks Kan verzenden 17/4/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
3
€367.680
5
€271.520
8
€201.516
10 +
€197.484
Click for Quote
Anmeldung um Sonderpreise freizuschalten