- Startseite ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCCEB6G
26PCCEB6G
Honeywell
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, EPDM Seal, Barbed Port, ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, EPDM Seal, Barbed Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
Search Keywords: 26PCCEB6G
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:26PCCEB6G
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
25 -
Mounting:PCB Through Hole 90 °
-
Accuracy:±0.5 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:20.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
7
12 Weeks
Kan verzenden
28/8/26
PRICE (EUR)
MENGE
Stückpreis
7
€185.60
13
€123.00
19
€99.94
25 +
€97.94
Click for Quote
Anmeldung
um Sonderpreise freizuschalten